N-Channel 20 V 500mA (Ta) 150mW (Ta) Surface Mount VESM
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SSM3K36MFV,L3F

DigiKey Part Number
SSM3K36MFVL3FTR-ND - Tape & Reel (TR)
SSM3K36MFVL3FCT-ND - Cut Tape (CT)
SSM3K36MFVL3FDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SSM3K36MFV,L3F
Description
MOSFET N-CH 20V 500MA VESM
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
N-Channel 20 V 500mA (Ta) 150mW (Ta) Surface Mount VESM
Datasheet
 Datasheet
EDA/CAD Models
SSM3K36MFV,L3F Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
20 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
1.5V, 5V
Rds On (Max) @ Id, Vgs
630mOhm @ 200mA, 5V
Vgs(th) (Max) @ Id
1V @ 1mA
Gate Charge (Qg) (Max) @ Vgs
1.23 nC @ 4 V
Vgs (Max)
±10V
Input Capacitance (Ciss) (Max) @ Vds
46 pF @ 10 V
FET Feature
-
Power Dissipation (Max)
150mW (Ta)
Operating Temperature
150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
VESM
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 382 410
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
17,56000 Kč7,56 Kč
104,64100 Kč46,41 Kč
1002,91030 Kč291,03 Kč
5002,15566 Kč1 077,83 Kč
1 0001,91103 Kč1 911,03 Kč
2 0001,70483 Kč3 409,66 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
8 0001,38469 Kč11 077,52 Kč
16 0001,26149 Kč20 183,84 Kč
24 0001,19871 Kč28 769,04 Kč
40 0001,12814 Kč45 125,60 Kč
56 0001,08635 Kč60 835,60 Kč
80 0001,04572 Kč83 657,60 Kč
Manufacturers Standard Package
Unit Price without VAT:7,56000 Kč
Unit Price with VAT:9,14760 Kč