
NFMJMPL226R0G5D | |
|---|---|
DigiKey Part Number | 490-NFMJMPL226R0G5DTR-ND - Tape & Reel (TR) 490-NFMJMPL226R0G5DCT-ND - Cut Tape (CT) 490-NFMJMPL226R0G5DDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NFMJMPL226R0G5D |
Description | CAP FEEDTHRU 22UF 20% 4V 0504 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 22 µF Feed Through Capacitor 4V 2 A 30mOhm 0504 (1210 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | NFMJMPL226R0G5D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Murata Electronics | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Feed Through | |
Capacitance | 22 µF | |
Tolerance | ±20% | |
Voltage - Rated | 4V | |
Current | 2 A | |
DC Resistance (DCR) (Max) | 30mOhm | |
Operating Temperature | -55°C ~ 85°C | |
Insertion Loss | - | |
Temperature Coefficient | - | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 0504 (1210 Metric) | |
Size / Dimension | 0.047" L x 0.035" W (1.20mm x 0.90mm) | |
Height (Max) | 0.026" (0.65mm) | |
Thread Size | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,99000 Kč | 3,99 Kč |
| 10 | 3,19200 Kč | 31,92 Kč |
| 25 | 2,93960 Kč | 73,49 Kč |
| 50 | 2,76760 Kč | 138,38 Kč |
| 100 | 2,60170 Kč | 260,17 Kč |
| 250 | 2,39880 Kč | 599,70 Kč |
| 500 | 2,25560 Kč | 1 127,80 Kč |
| 1 000 | 2,12164 Kč | 2 121,64 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 1,82347 Kč | 7 293,88 Kč |
| 8 000 | 1,71530 Kč | 13 722,40 Kč |
| 12 000 | 1,65501 Kč | 19 860,12 Kč |
| 20 000 | 1,58207 Kč | 31 641,40 Kč |
| 28 000 | 1,53578 Kč | 43 001,84 Kč |
| 40 000 | 1,48817 Kč | 59 526,80 Kč |
| Unit Price without VAT: | 3,99000 Kč |
|---|---|
| Unit Price with VAT: | 4,82790 Kč |



