
DMT12H060LFDF-7 | |
|---|---|
DigiKey Part Number | 31-DMT12H060LFDF-7TR-ND - Tape & Reel (TR) 31-DMT12H060LFDF-7CT-ND - Cut Tape (CT) 31-DMT12H060LFDF-7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DMT12H060LFDF-7 |
Description | MOSFET BVDSS: 101V~250V U-DFN202 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | N-Channel 115 V 4.4A (Ta) 1.1W (Ta) Surface Mount U-DFN2020-6 (Type F) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 115 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 1.5V, 4.5V | |
Rds On (Max) @ Id, Vgs | 65mOhm @ 3A, 4.5V | |
Vgs(th) (Max) @ Id | 1.4V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 7.8 nC @ 4.5 V | |
Vgs (Max) | ±8V | |
Input Capacitance (Ciss) (Max) @ Vds | 475 pF @ 50 V | |
FET Feature | - | |
Power Dissipation (Max) | 1.1W (Ta) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | U-DFN2020-6 (Type F) | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 22,26000 Kč | 22,26 Kč |
| 10 | 13,83800 Kč | 138,38 Kč |
| 100 | 9,01860 Kč | 901,86 Kč |
| 500 | 6,94740 Kč | 3 473,70 Kč |
| 1 000 | 6,27966 Kč | 6 279,66 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 5,43113 Kč | 16 293,39 Kč |
| 6 000 | 5,00382 Kč | 30 022,92 Kč |
| 9 000 | 4,78617 Kč | 43 075,53 Kč |
| 15 000 | 4,54159 Kč | 68 123,85 Kč |
| 21 000 | 4,39680 Kč | 92 332,80 Kč |
| 30 000 | 4,25608 Kč | 127 682,40 Kč |
| Unit Price without VAT: | 22,26000 Kč |
|---|---|
| Unit Price with VAT: | 26,93460 Kč |











