
PMPB50XNX | |
|---|---|
DigiKey Part Number | 1727-PMPB50XNXTR-ND - Tape & Reel (TR) 1727-PMPB50XNXCT-ND - Cut Tape (CT) 1727-PMPB50XNXDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PMPB50XNX |
Description | PMPB50XN/SOT1220-2/DFN2020M-6 |
Customer Reference | |
Detailed Description | N-Channel 110 V 5A (Ta) 580mW (Ta), 13W (Tc) Surface Mount DFN2020M-6 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 110 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 2.5V, 4.5V | |
Rds On (Max) @ Id, Vgs | 70mOhm @ 3.9A, 4.5V | |
Vgs(th) (Max) @ Id | 1.4V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 6.7 nC @ 4.5 V | |
Vgs (Max) | ±12V | |
Input Capacitance (Ciss) (Max) @ Vds | 741.5 pF @ 50 V | |
FET Feature | - | |
Power Dissipation (Max) | 580mW (Ta), 13W (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | DFN2020M-6 | |
Package / Case |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 21,21000 Kč | 21,21 Kč |
| 10 | 13,20800 Kč | 132,08 Kč |
| 100 | 8,59870 Kč | 859,87 Kč |
| 500 | 6,61186 Kč | 3 305,93 Kč |
| 1 000 | 5,97099 Kč | 5 970,99 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 4,95917 Kč | 14 877,51 Kč |
| 6 000 | 4,56178 Kč | 27 370,68 Kč |
| 9 000 | 4,35932 Kč | 39 233,88 Kč |
| 15 000 | 4,13182 Kč | 61 977,30 Kč |
| 21 000 | 3,99712 Kč | 83 939,52 Kč |
| 30 000 | 3,86622 Kč | 115 986,60 Kč |
| Unit Price without VAT: | 21,21000 Kč |
|---|---|
| Unit Price with VAT: | 25,66410 Kč |



