
SSM3K16FU,LF | |
|---|---|
DigiKey Part Number | SSM3K16FULFTR-ND - Tape & Reel (TR) SSM3K16FULFCT-ND - Cut Tape (CT) SSM3K16FULFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SSM3K16FU,LF |
Description | MOSFET N-CH 20V 100MA USM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | N-Channel 20 V 100mA (Ta) 150mW (Ta) Surface Mount USM |
Datasheet | Datasheet |
EDA/CAD Models | SSM3K16FU,LF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 20 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 1.5V, 4V | |
Rds On (Max) @ Id, Vgs | 3Ohm @ 10mA, 4V | |
Vgs(th) (Max) @ Id | 1.1V @ 100µA | |
Vgs (Max) | ±10V | |
Input Capacitance (Ciss) (Max) @ Vds | 9.3 pF @ 3 V | |
FET Feature | - | |
Power Dissipation (Max) | 150mW (Ta) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | USM | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,46000 Kč | 5,46 Kč |
| 10 | 3,33900 Kč | 33,39 Kč |
| 100 | 2,07040 Kč | 207,04 Kč |
| 500 | 1,51774 Kč | 758,87 Kč |
| 1 000 | 1,33862 Kč | 1 338,62 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 1,11023 Kč | 3 330,69 Kč |
| 6 000 | 0,99492 Kč | 5 969,52 Kč |
| 9 000 | 0,93609 Kč | 8 424,81 Kč |
| 15 000 | 0,86991 Kč | 13 048,65 Kč |
| 21 000 | 0,83068 Kč | 17 444,28 Kč |
| 30 000 | 0,79255 Kč | 23 776,50 Kč |
| Unit Price without VAT: | 5,46000 Kč |
|---|---|
| Unit Price with VAT: | 6,60660 Kč |









