
SSM3K16CT,L3F | |
|---|---|
DigiKey Part Number | SSM3K16CTL3FTR-ND - Tape & Reel (TR) SSM3K16CTL3FCT-ND - Cut Tape (CT) SSM3K16CTL3FDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SSM3K16CT,L3F |
Description | MOSFET N-CH 20V 100MA CST3 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | N-Channel 20 V 100mA (Ta) 100mW (Ta) Surface Mount CST3 |
Datasheet | Datasheet |
EDA/CAD Models | SSM3K16CT,L3F Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 20 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 1.5V, 4V | |
Rds On (Max) @ Id, Vgs | 3Ohm @ 10mA, 4V | |
Vgs(th) (Max) @ Id | 1.1V @ 100µA | |
Vgs (Max) | ±10V | |
Input Capacitance (Ciss) (Max) @ Vds | 9.3 pF @ 3 V | |
FET Feature | - | |
Power Dissipation (Max) | 100mW (Ta) | |
Operating Temperature | 150°C | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | CST3 | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,67000 Kč | 5,67 Kč |
| 10 | 3,44400 Kč | 34,44 Kč |
| 100 | 2,13760 Kč | 213,76 Kč |
| 500 | 1,56898 Kč | 784,49 Kč |
| 1 000 | 1,38461 Kč | 1 384,61 Kč |
| 2 000 | 1,22902 Kč | 2 458,04 Kč |
| 5 000 | 1,05998 Kč | 5 299,90 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 0,95528 Kč | 9 552,80 Kč |
| 20 000 | 0,86715 Kč | 17 343,00 Kč |
| 30 000 | 0,82223 Kč | 24 666,90 Kč |
| 50 000 | 0,77172 Kč | 38 586,00 Kč |
| 70 000 | 0,74181 Kč | 51 926,70 Kč |
| 100 000 | 0,71273 Kč | 71 273,00 Kč |
| Unit Price without VAT: | 5,67000 Kč |
|---|---|
| Unit Price with VAT: | 6,86070 Kč |










