
SSM3J15CT,L3F | |
|---|---|
DigiKey Part Number | 264-SSM3J15CT,L3FTR-ND - Tape & Reel (TR) 264-SSM3J15CT,L3FCT-ND - Cut Tape (CT) 264-SSM3J15CT,L3FDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SSM3J15CT,L3F |
Description | SMALL LOW RON PCH MOSFETS VDSS:- |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | P-Channel 30 V 100mA (Ta) 100mW (Ta) Surface Mount CST3 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 30 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 2.5V, 4V | |
Rds On (Max) @ Id, Vgs | 12Ohm @ 10mA, 4V | |
Vgs(th) (Max) @ Id | 1.7V @ 100µA | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 9.1 pF @ 3 V | |
FET Feature | - | |
Power Dissipation (Max) | 100mW (Ta) | |
Operating Temperature | 150°C | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | CST3 | |
Package / Case |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,46000 Kč | 5,46 Kč |
| 10 | 3,33900 Kč | 33,39 Kč |
| 100 | 2,07040 Kč | 207,04 Kč |
| 500 | 1,51774 Kč | 758,87 Kč |
| 1 000 | 1,33862 Kč | 1 338,62 Kč |
| 2 000 | 1,18744 Kč | 2 374,88 Kč |
| 5 000 | 1,02336 Kč | 5 116,80 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 0,92175 Kč | 9 217,50 Kč |
| 20 000 | 0,83617 Kč | 16 723,40 Kč |
| 30 000 | 0,79255 Kč | 23 776,50 Kč |
| 50 000 | 0,74351 Kč | 37 175,50 Kč |
| 70 000 | 0,71447 Kč | 50 012,90 Kč |
| 100 000 | 0,68623 Kč | 68 623,00 Kč |
| Unit Price without VAT: | 5,46000 Kč |
|---|---|
| Unit Price with VAT: | 6,60660 Kč |


