N-Channel 20 V 100mA (Ta) 100mW (Ta) Surface Mount SOT-883
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CEDM7001 TR PBFREE

DigiKey Part Number
1514-CEDM7001TRPBFREETR-ND - Tape & Reel (TR)
1514-CEDM7001TRPBFREECT-ND - Cut Tape (CT)
1514-CEDM7001TRPBFREEDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CEDM7001 TR PBFREE
Description
MOSFET N-CH 20V 100MA SOT883
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
N-Channel 20 V 100mA (Ta) 100mW (Ta) Surface Mount SOT-883
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
20 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
1.5V, 4V
Rds On (Max) @ Id, Vgs
3Ohm @ 10mA, 4V
Vgs(th) (Max) @ Id
900mV @ 250µA
Gate Charge (Qg) (Max) @ Vgs
0.57 nC @ 4.5 V
Vgs (Max)
10V
Input Capacitance (Ciss) (Max) @ Vds
9 pF @ 3 V
FET Feature
-
Power Dissipation (Max)
100mW (Ta)
Operating Temperature
-65°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
SOT-883
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 7 378
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
118,69000 Kč18,69 Kč
1011,67500 Kč116,75 Kč
1007,55930 Kč755,93 Kč
5005,78284 Kč2 891,42 Kč
1 0005,21044 Kč5 210,44 Kč
2 0004,72844 Kč9 456,88 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
8 0003,98180 Kč31 854,40 Kč
16 0003,69499 Kč59 119,84 Kč
24 0003,54892 Kč85 174,08 Kč
40 0003,38483 Kč135 393,20 Kč
56 0003,28771 Kč184 111,76 Kč
Manufacturers Standard Package
Unit Price without VAT:18,69000 Kč
Unit Price with VAT:22,61490 Kč