
RU1C001UNTCL | |
|---|---|
DigiKey Part Number | RU1C001UNTCLTR-ND - Tape & Reel (TR) RU1C001UNTCLCT-ND - Cut Tape (CT) RU1C001UNTCLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RU1C001UNTCL |
Description | MOSFET N-CH 20V 100MA UMT3F |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | N-Channel 20 V 100mA (Ta) 150mW (Ta) Surface Mount UMT3F |
Datasheet | Datasheet |
EDA/CAD Models | RU1C001UNTCL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 20 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 1.2V, 4.5V | |
Rds On (Max) @ Id, Vgs | 3.5Ohm @ 100mA, 4.5V | |
Vgs(th) (Max) @ Id | 1V @ 100µA | |
Vgs (Max) | ±12V | |
Input Capacitance (Ciss) (Max) @ Vds | 7.1 pF @ 10 V | |
FET Feature | - | |
Power Dissipation (Max) | 150mW (Ta) | |
Operating Temperature | 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | UMT3F | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,30000 Kč | 6,30 Kč |
| 10 | 3,80100 Kč | 38,01 Kč |
| 100 | 2,36860 Kč | 236,86 Kč |
| 500 | 1,74662 Kč | 873,31 Kč |
| 1 000 | 1,54524 Kč | 1 545,24 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 1,28858 Kč | 3 865,74 Kč |
| 6 000 | 1,15895 Kč | 6 953,70 Kč |
| 9 000 | 1,09285 Kč | 9 835,65 Kč |
| 15 000 | 1,01853 Kč | 15 277,95 Kč |
| 21 000 | 0,97449 Kč | 20 464,29 Kč |
| 30 000 | 0,93166 Kč | 27 949,80 Kč |
| 75 000 | 0,83765 Kč | 62 823,75 Kč |
| 150 000 | 0,77955 Kč | 116 932,50 Kč |
| Unit Price without VAT: | 6,30000 Kč |
|---|---|
| Unit Price with VAT: | 7,62300 Kč |








