SSM3K116TU,LF
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SSM3J36TU,LF

DigiKey Part Number
SSM3J36TULFTR-ND - Tape & Reel (TR)
SSM3J36TULFCT-ND - Cut Tape (CT)
SSM3J36TULFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SSM3J36TU,LF
Description
MOSFET P-CH 20V 330MA UFM
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
P-Channel 20 V 330mA (Ta) 800mW (Ta) Surface Mount UFM
Datasheet
 Datasheet
EDA/CAD Models
SSM3J36TU,LF Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
20 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
1.5V, 4.5V
Rds On (Max) @ Id, Vgs
1.31Ohm @ 100mA, 4.5V
Vgs(th) (Max) @ Id
1V @ 1mA
Gate Charge (Qg) (Max) @ Vgs
1.2 nC @ 4 V
Vgs (Max)
±8V
Input Capacitance (Ciss) (Max) @ Vds
43 pF @ 10 V
FET Feature
-
Power Dissipation (Max)
800mW (Ta)
Operating Temperature
150°C
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
UFM
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6 571
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
16,67000 Kč6,67 Kč
104,12400 Kč41,24 Kč
1002,58500 Kč258,50 Kč
5001,91094 Kč955,47 Kč
1 0001,69306 Kč1 693,06 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0001,31410 Kč3 942,30 Kč
6 0001,21495 Kč7 289,70 Kč
9 0001,03509 Kč9 315,81 Kč
15 0001,01834 Kč15 275,10 Kč
21 0001,01482 Kč21 311,22 Kč
30 0000,99874 Kč29 962,20 Kč
75 0000,92367 Kč69 275,25 Kč
Manufacturers Standard Package
Unit Price without VAT:6,67000 Kč
Unit Price with VAT:8,07070 Kč