SOT-23-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SSM3J168F,LF

DigiKey Part Number
SSM3J168FLFTR-ND - Tape & Reel (TR)
SSM3J168FLFCT-ND - Cut Tape (CT)
SSM3J168FLFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SSM3J168F,LF
Description
MOSFET P-CH 60V 400MA S-MINI
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
P-Channel 60 V 400mA (Ta) 1.2W (Ta) Surface Mount SOT-23-3
Datasheet
 Datasheet
EDA/CAD Models
SSM3J168F,LF Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
60 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
4V, 10V
Rds On (Max) @ Id, Vgs
1.9Ohm @ 100mA, 4.5V
Vgs(th) (Max) @ Id
2V @ 1mA
Gate Charge (Qg) (Max) @ Vgs
3 nC @ 10 V
Vgs (Max)
+20V, -16V
Input Capacitance (Ciss) (Max) @ Vds
82 pF @ 10 V
FET Feature
-
Power Dissipation (Max)
1.2W (Ta)
Operating Temperature
150°C
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
SOT-23-3
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 12 541
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
110,53000 Kč10,53 Kč
106,48300 Kč64,83 Kč
1004,11950 Kč411,95 Kč
5003,09182 Kč1 545,91 Kč
1 0002,75966 Kč2 759,66 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0002,26680 Kč6 800,40 Kč
6 0002,05999 Kč12 359,94 Kč
9 0001,95459 Kč17 591,31 Kč
15 0001,83612 Kč27 541,80 Kč
21 0001,76594 Kč37 084,74 Kč
30 0001,69773 Kč50 931,90 Kč
75 0001,60506 Kč120 379,50 Kč
Manufacturers Standard Package
Unit Price without VAT:10,53000 Kč
Unit Price with VAT:12,74130 Kč