
TGM-H281NFLFTR | |
|---|---|
DigiKey Part Number | 5843-TGM-H281NFLFTR-ND - Tape & Reel (TR) 5843-TGM-H281NFLFTRCT-ND - Cut Tape (CT) 5843-TGM-H281NFLFTRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TGM-H281NFLFTR |
Description | ISO MOD DC 1:1:2.6:2.6 18.5VUS |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | For For DC/DC Converters SMPS Transformer 1500Vrms Isolation Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | HALO Electronics, Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | For DC/DC Converters | |
Applications | - | |
Intended Chipset | MAX256 | |
Chipset Manufacturer | Analog Devices, Inc | |
Voltage - Primary | - | |
Voltage - Auxiliary | - | |
Voltage - Isolation | 1500Vrms | |
Inductance @ Frequency | - | |
Frequency | - | |
Operating Temperature | - | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Size / Dimension | 0.475" L x 0.455" W (12.07mm x 11.56mm) | |
Height - Seated (Max) | 0.340" (8.64mm) | |
Footprint | - | |
Style | Wirewound |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 100,20000 Kč | 100,20 Kč |
| 10 | 90,45200 Kč | 904,52 Kč |
| 25 | 86,81040 Kč | 2 170,26 Kč |
| 50 | 84,13680 Kč | 4 206,84 Kč |
| 100 | 81,53510 Kč | 8 153,51 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 300 | 77,54750 Kč | 23 264,25 Kč |
| 600 | 75,11798 Kč | 45 070,79 Kč |
| 900 | 73,72809 Kč | 66 355,28 Kč |
| 1 500 | 72,00854 Kč | 108 012,81 Kč |
| 2 100 | 70,89550 Kč | 148 880,55 Kč |
| 3 000 | 69,73248 Kč | 209 197,44 Kč |
| Unit Price without VAT: | 100,20000 Kč |
|---|---|
| Unit Price with VAT: | 121,24200 Kč |



