
SIS892DN-T1-GE3 | |
|---|---|
DigiKey Part Number | SIS892DN-T1-GE3TR-ND - Tape & Reel (TR) SIS892DN-T1-GE3CT-ND - Cut Tape (CT) SIS892DN-T1-GE3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SIS892DN-T1-GE3 |
Description | MOSFET N-CH 100V 30A PPAK1212-8 |
Manufacturer Standard Lead Time | 49 Weeks |
Customer Reference | |
Detailed Description | N-Channel 100 V 30A (Tc) 3.7W (Ta), 52W (Tc) Surface Mount PowerPAK® 1212-8 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 100 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 29mOhm @ 10A, 10V | |
Vgs(th) (Max) @ Id | 3V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 21.5 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 611 pF @ 50 V | |
FET Feature | - | |
Power Dissipation (Max) | 3.7W (Ta), 52W (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | PowerPAK® 1212-8 | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 48,09000 Kč | 48,09 Kč |
| 10 | 30,69900 Kč | 306,99 Kč |
| 100 | 20,81320 Kč | 2 081,32 Kč |
| 500 | 16,57834 Kč | 8 289,17 Kč |
| 1 000 | 15,21662 Kč | 15 216,62 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 13,48807 Kč | 40 464,21 Kč |
| 6 000 | 12,61843 Kč | 75 710,58 Kč |
| 9 000 | 12,17567 Kč | 109 581,03 Kč |
| 15 000 | 12,07385 Kč | 181 107,75 Kč |
| Unit Price without VAT: | 48,09000 Kč |
|---|---|
| Unit Price with VAT: | 58,18890 Kč |





