G6RL-1A
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
G6RL-1A
Relay Basics - Another Teaching Moment | DigiKey Electronics
How to Choose a Relay - Another Teaching Moment

G6RL-1A DC5

DigiKey Part Number
Z2763-ND
Manufacturer
Manufacturer Product Number
G6RL-1A DC5
Description
RELAY GEN PURPOSE SPST 10A 5V
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
General Purpose Relay SPST-NO (1 Form A) 5VDC Coil Through Hole
Datasheet
 Datasheet
EDA/CAD Models
G6RL-1A DC5 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Active
Mounting Type
Coil Voltage
Contact Form
SPST-NO (1 Form A)
Contact Rating (Current)
10 A
Switching Voltage
250VAC - Nom
Load - Max Switching
2500VA
Coil Current
44 mA
Coil Type
Non Latching
Features
-
Termination Style
PC Pin
Seal Rating
Sealed - Flux Protection
Coil Insulation
-
Must Operate Voltage
3.5 VDC
Must Release Voltage
0.5 VDC
Operate Time
10 ms
Release Time
5 ms
Operating Temperature
-40°C ~ 85°C
Contact Material
Silver Nickel (AgNi)
Approval Agency
cURus, VDE
Relay Type
Grade
-
Qualification
-
Coil Resistance
113 Ohms
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 187
Factory Stock: 2 100
Check for Additional Incoming Stock
All prices are in CZK
Tray
QuantityUnit PriceExt Price
198,30000 Kč98,30 Kč
1087,50500 Kč875,05 Kč
2583,57680 Kč2 089,42 Kč
5080,71000 Kč4 035,50 Kč
10077,94390 Kč7 794,39 Kč
30073,74727 Kč22 124,18 Kč
50071,87228 Kč35 936,14 Kč
1 00069,40206 Kč69 402,06 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:98,30000 Kč
Unit Price with VAT:118,94300 Kč