Parametric Equivalent
Direct
Direct
Similar
Similar
Similar
Similar

RN4983,LF(CT | |
|---|---|
DigiKey Part Number | RN4983LF(CTTR-ND - Tape & Reel (TR) RN4983LF(CTCT-ND - Cut Tape (CT) RN4983LF(CTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RN4983,LF(CT |
Description | TRANS PREBIAS 1NPN 1PNP 50V US6 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Pre-Biased Bipolar Transistor (BJT) 1 NPN, 1 PNP - Pre-Biased (Dual) 50V 100mA 250MHz, 200MHz 200mW Surface Mount US6 |
Datasheet | Datasheet |
EDA/CAD Models | RN4983,LF(CT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Toshiba Semiconductor and Storage | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | 1 NPN, 1 PNP - Pre-Biased (Dual) | |
Current - Collector (Ic) (Max) | 100mA | |
Voltage - Collector Emitter Breakdown (Max) | 50V | |
Resistor - Base (R1) | 22kOhms | |
Resistor - Emitter Base (R2) | 22kOhms | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 70 @ 10mA, 5V | |
Vce Saturation (Max) @ Ib, Ic | 300mV @ 250µA, 5mA | |
Current - Collector Cutoff (Max) | 500nA | |
Frequency - Transition | 250MHz, 200MHz | |
Power - Max | 200mW | |
Mounting Type | Surface Mount | |
Package / Case | 6-TSSOP, SC-88, SOT-363 | |
Supplier Device Package | US6 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,83000 Kč | 5,83 Kč |
| 10 | 3,57900 Kč | 35,79 Kč |
| 100 | 2,22620 Kč | 222,62 Kč |
| 500 | 1,63952 Kč | 819,76 Kč |
| 1 000 | 1,44955 Kč | 1 449,55 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 1,17075 Kč | 3 512,25 Kč |
| 6 000 | 1,05202 Kč | 6 312,12 Kč |
| 9 000 | 0,99143 Kč | 8 922,87 Kč |
| 15 000 | 0,92330 Kč | 13 849,50 Kč |
| 21 000 | 0,88294 Kč | 18 541,74 Kč |
| 30 000 | 0,84369 Kč | 25 310,70 Kč |
| 75 000 | 0,75751 Kč | 56 813,25 Kč |
| 150 000 | 0,70427 Kč | 105 640,50 Kč |
| Unit Price without VAT: | 5,83000 Kč |
|---|---|
| Unit Price with VAT: | 7,05430 Kč |





