
RN4983,LXHF(CT | |
|---|---|
DigiKey Part Number | 264-RN4983,LXHF(CTTR-ND - Tape & Reel (TR) 264-RN4983,LXHF(CT-ND - Cut Tape (CT) 264-RN4983,LXHF(CTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RN4983,LXHF(CT |
Description | TRANS PREBIAS 1NPN 1PNP 50V US6 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Pre-Biased Bipolar Transistor (BJT) 1 NPN, 1 PNP - Pre-Biased (Dual) 50V 100mA 250MHz, 200MHz 200mW Surface Mount US6 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Toshiba Semiconductor and Storage | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | 1 NPN, 1 PNP - Pre-Biased (Dual) | |
Current - Collector (Ic) (Max) | 100mA | |
Voltage - Collector Emitter Breakdown (Max) | 50V | |
Resistor - Base (R1) | 22kOhms | |
Resistor - Emitter Base (R2) | 22kOhms | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 70 @ 10mA, 5V | |
Vce Saturation (Max) @ Ib, Ic | 300mV @ 250µA, 5mA | |
Current - Collector Cutoff (Max) | 500nA | |
Frequency - Transition | 250MHz, 200MHz | |
Power - Max | 200mW | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | 6-TSSOP, SC-88, SOT-363 | |
Supplier Device Package | US6 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 1,59755 Kč | 4 792,65 Kč |
| 6 000 | 1,44321 Kč | 8 659,26 Kč |
| 9 000 | 1,36453 Kč | 12 280,77 Kč |
| 15 000 | 1,27605 Kč | 19 140,75 Kč |
| 21 000 | 1,22363 Kč | 25 696,23 Kč |
| 30 000 | 1,17267 Kč | 35 180,10 Kč |
| 75 000 | 1,06083 Kč | 79 562,25 Kč |
| 150 000 | 1,04030 Kč | 156 045,00 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,49000 Kč | 7,49 Kč |
| 10 | 4,59800 Kč | 45,98 Kč |
| 100 | 2,88580 Kč | 288,58 Kč |
| 500 | 2,14344 Kč | 1 071,72 Kč |
| 1 000 | 1,90333 Kč | 1 903,33 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,70000 Kč | 7,70 Kč |
| 10 | 4,74400 Kč | 47,44 Kč |
| 100 | 2,97530 Kč | 297,53 Kč |
| 500 | 2,21002 Kč | 1 105,01 Kč |
| 1 000 | 1,96221 Kč | 1 962,21 Kč |
| Unit Price without VAT: | 7,49000 Kč |
|---|---|
| Unit Price with VAT: | 9,06290 Kč |

