
UMD2NTR | |
|---|---|
DigiKey Part Number | UMD2NTR-ND - Tape & Reel (TR) UMD2NCT-ND - Cut Tape (CT) UMD2NDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UMD2NTR |
Description | TRANS PREBIAS 1NPN 1PNP 50V UMT6 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Pre-Biased Bipolar Transistor (BJT) 1 NPN, 1 PNP - Pre-Biased (Dual) 50V 100mA 250MHz 150mW Surface Mount UMT6 |
Datasheet | Datasheet |
EDA/CAD Models | UMD2NTR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Rohm Semiconductor | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | 1 NPN, 1 PNP - Pre-Biased (Dual) | |
Current - Collector (Ic) (Max) | 100mA | |
Voltage - Collector Emitter Breakdown (Max) | 50V | |
Resistor - Base (R1) | 22kOhms | |
Resistor - Emitter Base (R2) | 22kOhms | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 56 @ 5mA, 5V | |
Vce Saturation (Max) @ Ib, Ic | 300mV @ 500µA, 10mA | |
Current - Collector Cutoff (Max) | 500nA | |
Frequency - Transition | 250MHz | |
Power - Max | 150mW | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | 6-TSSOP, SC-88, SOT-363 | |
Supplier Device Package | UMT6 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 2,15592 Kč | 6 467,76 Kč |
| 6 000 | 1,95687 Kč | 11 741,22 Kč |
| 9 000 | 1,85541 Kč | 16 698,69 Kč |
| 15 000 | 1,74135 Kč | 26 120,25 Kč |
| 21 000 | 1,67380 Kč | 35 149,80 Kč |
| 30 000 | 1,60812 Kč | 48 243,60 Kč |
| 75 000 | 1,46402 Kč | 109 801,50 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,89000 Kč | 9,89 Kč |
| 10 | 6,10500 Kč | 61,05 Kč |
| 100 | 3,86480 Kč | 386,48 Kč |
| 500 | 2,89438 Kč | 1 447,19 Kč |
| 1 000 | 2,58052 Kč | 2 580,52 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,78000 Kč | 9,78 Kč |
| 10 | 6,03400 Kč | 60,34 Kč |
| 100 | 3,82000 Kč | 382,00 Kč |
| 500 | 2,86082 Kč | 1 430,41 Kč |
| 1 000 | 2,55061 Kč | 2 550,61 Kč |
| Unit Price without VAT: | 9,78000 Kč |
|---|---|
| Unit Price with VAT: | 11,83380 Kč |

