Similar
Similar

RN4602TE85LF | |
|---|---|
DigiKey Part Number | RN4602TE85LFTR-ND - Tape & Reel (TR) RN4602TE85LFCT-ND - Cut Tape (CT) RN4602TE85LFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RN4602TE85LF |
Description | TRANS PREBIAS 1NPN 1PNP 50V SM6 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Pre-Biased Bipolar Transistor (BJT) 1 NPN, 1 PNP - Pre-Biased (Dual) 50V 100mA 200MHz 300mW Surface Mount SM6 |
Datasheet | Datasheet |
Category | DC Current Gain (hFE) (Min) @ Ic, Vce 50 @ 10mA, 5V |
Manufacturer Toshiba Semiconductor and Storage | Vce Saturation (Max) @ Ib, Ic 300mV @ 250µA, 5mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Collector Cutoff (Max) 100nA (ICBO) |
Part Status Active | Frequency - Transition 200MHz |
Transistor Type 1 NPN, 1 PNP - Pre-Biased (Dual) | Power - Max 300mW |
Current - Collector (Ic) (Max) 100mA | Mounting Type Surface Mount |
Voltage - Collector Emitter Breakdown (Max) 50V | Package / Case SC-74, SOT-457 |
Resistor - Base (R1) 10kOhms | Supplier Device Package SM6 |
Resistor - Emitter Base (R2) 10kOhms | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RN4982FE,LF(CT | Toshiba Semiconductor and Storage | 2 966 | RN4982FELF(CTCT-ND | 5,01000 Kč | Similar |
| PIMD3,115 | Nexperia USA Inc. | 0 | 1727-6491-1-ND | 7,30000 Kč | Upgrade |
| DMG264040R | Panasonic Industry | 0 | DMG264040RCT-ND | 8,13000 Kč | Similar |
| IMD3AT108 | Rohm Semiconductor | 14 618 | IMD3AT108CT-ND | 11,47000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,30000 Kč | 7,30 Kč |
| 10 | 4,48400 Kč | 44,84 Kč |
| 100 | 2,80300 Kč | 280,30 Kč |
| 500 | 2,07470 Kč | 1 037,35 Kč |
| 1 000 | 1,83862 Kč | 1 838,62 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 1,53816 Kč | 4 614,48 Kč |
| 6 000 | 1,38644 Kč | 8 318,64 Kč |
| 9 000 | 1,30908 Kč | 11 781,72 Kč |
| 15 000 | 1,22208 Kč | 18 331,20 Kč |
| 21 000 | 1,17054 Kč | 24 581,34 Kč |
| 30 000 | 1,12043 Kč | 33 612,90 Kč |
| Unit Price without VAT: | 7,30000 Kč |
|---|---|
| Unit Price with VAT: | 8,83300 Kč |





