
IMD3AT108 | |
|---|---|
DigiKey Part Number | IMD3AT108TR-ND - Tape & Reel (TR) IMD3AT108CT-ND - Cut Tape (CT) IMD3AT108DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IMD3AT108 |
Description | TRANS PREBIAS 1NPN 1PNP 50V SMT6 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Pre-Biased Bipolar Transistor (BJT) 1 NPN, 1 PNP - Pre-Biased (Dual) 50V 100mA 250MHz 300mW Surface Mount SMT6 |
Datasheet | Datasheet |
EDA/CAD Models | IMD3AT108 Models |
Category | DC Current Gain (hFE) (Min) @ Ic, Vce 30 @ 5mA, 5V |
Manufacturer Rohm Semiconductor | Vce Saturation (Max) @ Ib, Ic 300mV @ 500µA, 10mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Collector Cutoff (Max) 500nA |
Part Status Active | Frequency - Transition 250MHz |
Transistor Type 1 NPN, 1 PNP - Pre-Biased (Dual) | Power - Max 300mW |
Current - Collector (Ic) (Max) 100mA | Mounting Type Surface Mount |
Voltage - Collector Emitter Breakdown (Max) 50V | Package / Case SC-74, SOT-457 |
Resistor - Base (R1) 10kOhms | Supplier Device Package SMT6 |
Resistor - Emitter Base (R2) 10kOhms | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,47000 Kč | 11,47 Kč |
| 10 | 7,07000 Kč | 70,70 Kč |
| 100 | 4,48600 Kč | 448,60 Kč |
| 500 | 3,36984 Kč | 1 684,92 Kč |
| 1 000 | 3,00966 Kč | 3 009,66 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 2,55125 Kč | 7 653,75 Kč |
| 6 000 | 2,32011 Kč | 13 920,66 Kč |
| 9 000 | 2,20229 Kč | 19 820,61 Kč |
| 15 000 | 2,06988 Kč | 31 048,20 Kč |
| 21 000 | 1,99145 Kč | 41 820,45 Kč |
| 30 000 | 1,91521 Kč | 57 456,30 Kč |
| Unit Price without VAT: | 11,47000 Kč |
|---|---|
| Unit Price with VAT: | 13,87870 Kč |

