Pre-Biased Bipolar Transistor (BJT) 1 NPN, 1 PNP - Pre-Biased (Dual) 50V 100mA 250MHz 100mW Surface Mount ES6
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RN4982FE,LF(CT

DigiKey Part Number
RN4982FELF(CTTR-ND - Tape & Reel (TR)
RN4982FELF(CTCT-ND - Cut Tape (CT)
RN4982FELF(CTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RN4982FE,LF(CT
Description
TRANS PREBIAS 1NPN 1PNP 50V ES6
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Pre-Biased Bipolar Transistor (BJT) 1 NPN, 1 PNP - Pre-Biased (Dual) 50V 100mA 250MHz 100mW Surface Mount ES6
Datasheet
 Datasheet
EDA/CAD Models
RN4982FE,LF(CT Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
DC Current Gain (hFE) (Min) @ Ic, Vce
50 @ 10mA, 5V
Manufacturer
Toshiba Semiconductor and Storage
Vce Saturation (Max) @ Ib, Ic
300mV @ 250µA, 5mA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Current - Collector Cutoff (Max)
100nA (ICBO)
Part Status
Active
Frequency - Transition
250MHz
Transistor Type
1 NPN, 1 PNP - Pre-Biased (Dual)
Power - Max
100mW
Current - Collector (Ic) (Max)
100mA
Mounting Type
Surface Mount
Voltage - Collector Emitter Breakdown (Max)
50V
Package / Case
SOT-563, SOT-666
Resistor - Base (R1)
10kOhms
Supplier Device Package
ES6
Resistor - Emitter Base (R2)
10kOhms
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RN4982FE,LXHF(CTToshiba Semiconductor and Storage6 960264-RN4982FELXHF(CT-ND8,34000 KčParametric Equivalent
PEMD3,315Nexperia USA Inc.6 9021727-PEMD3,315CT-ND9,59000 KčSimilar
PEMH11,115Nexperia USA Inc.7 3901727-1724-1-ND9,59000 KčSimilar
In-Stock: 2 966
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
15,01000 Kč5,01 Kč
103,06600 Kč30,66 Kč
1001,89990 Kč189,99 Kč
5001,39022 Kč695,11 Kč
1 0001,22505 Kč1 225,05 Kč
2 0001,08543 Kč2 170,86 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 0000,96780 Kč3 871,20 Kč
8 0000,86861 Kč6 948,88 Kč
12 0000,81802 Kč9 816,24 Kč
20 0000,76112 Kč15 222,40 Kč
28 0000,72741 Kč20 367,48 Kč
40 0000,69462 Kč27 784,80 Kč
Manufacturers Standard Package
Unit Price without VAT:5,01000 Kč
Unit Price with VAT:6,06210 Kč