Similar
Similar
Similar

DMG264040R | |
|---|---|
DigiKey Part Number | DMG264040RTR-ND - Tape & Reel (TR) DMG264040RCT-ND - Cut Tape (CT) DMG264040RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DMG264040R |
Description | TRANS PREBIAS 1NPN 1PNP MINI6 |
Customer Reference | |
Detailed Description | Pre-Biased Bipolar Transistor (BJT) 1 NPN, 1 PNP - Pre-Biased (Dual) 50V 100mA 300mW Surface Mount Mini6-G4-B |
Datasheet | Datasheet |
EDA/CAD Models | DMG264040R Models |
Category | DC Current Gain (hFE) (Min) @ Ic, Vce 80 @ 5mA, 10V |
Manufacturer Panasonic Industry | Vce Saturation (Max) @ Ib, Ic 250mV @ 500µA, 10mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Collector Cutoff (Max) 500nA |
Part Status Discontinued at DigiKey | Power - Max 300mW |
Transistor Type 1 NPN, 1 PNP - Pre-Biased (Dual) | Mounting Type Surface Mount |
Current - Collector (Ic) (Max) 100mA | Package / Case SOT-23-6 |
Voltage - Collector Emitter Breakdown (Max) 50V | Supplier Device Package Mini6-G4-B |
Resistor - Base (R1) 10kOhms | Base Product Number |
Resistor - Emitter Base (R2) 47kOhms |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| IMD9AT108 | Rohm Semiconductor | 11 098 | IMD9AT108CT-ND | 0,47000 Kč | Similar |
| RN4602TE85LF | Toshiba Semiconductor and Storage | 0 | RN4602TE85LFCT-ND | 0,30000 Kč | Similar |
| RN4607(TE85L,F) | Toshiba Semiconductor and Storage | 685 | RN4607(TE85LF)CT-ND | 0,35000 Kč | Similar |
| UMD9NFHATR | Rohm Semiconductor | 6 000 | 846-UMD9NFHACT-ND | 0,45000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,13000 Kč | 8,13 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 2,22890 Kč | 6 686,70 Kč |
| 6 000 | 2,04721 Kč | 12 283,26 Kč |
| 9 000 | 1,95391 Kč | 17 585,19 Kč |
| 15 000 | 1,84851 Kč | 27 727,65 Kč |
| 21 000 | 1,78580 Kč | 37 501,80 Kč |
| 30 000 | 1,72466 Kč | 51 739,80 Kč |
| 75 000 | 1,72319 Kč | 129 239,25 Kč |
| Unit Price without VAT: | 8,13000 Kč |
|---|---|
| Unit Price with VAT: | 9,83730 Kč |




