Pre-Biased Bipolar Transistor (BJT) 1 NPN, 1 PNP - Pre-Biased (Dual) 50V 100mA 200MHz 300mW Surface Mount SM6
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RN4607(TE85L,F)

DigiKey Part Number
RN4607(TE85LF)TR-ND - Tape & Reel (TR)
RN4607(TE85LF)CT-ND - Cut Tape (CT)
RN4607(TE85LF)DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RN4607(TE85L,F)
Description
TRANS PREBIAS 1NPN 1PNP 50V SM6
Manufacturer Standard Lead Time
40 Weeks
Customer Reference
Detailed Description
Pre-Biased Bipolar Transistor (BJT) 1 NPN, 1 PNP - Pre-Biased (Dual) 50V 100mA 200MHz 300mW Surface Mount SM6
EDA/CAD Models
RN4607(TE85L,F) Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
DC Current Gain (hFE) (Min) @ Ic, Vce
80 @ 10mA, 5V
Manufacturer
Toshiba Semiconductor and Storage
Vce Saturation (Max) @ Ib, Ic
300mV @ 250µA, 5mA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Current - Collector Cutoff (Max)
100nA (ICBO)
Part Status
Active
Frequency - Transition
200MHz
Transistor Type
1 NPN, 1 PNP - Pre-Biased (Dual)
Power - Max
300mW
Current - Collector (Ic) (Max)
100mA
Mounting Type
Surface Mount
Voltage - Collector Emitter Breakdown (Max)
50V
Package / Case
SC-74, SOT-457
Resistor - Base (R1)
10kOhms
Supplier Device Package
SM6
Resistor - Emitter Base (R2)
47kOhms
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
IMD9AT108Rohm Semiconductor11 098IMD9AT108CT-ND11,47000 KčSimilar
PUMD9,115Nexperia USA Inc.34 3211727-5234-1-ND4,17000 KčSimilar
In-Stock: 685
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
18,55000 Kč8,55 Kč
105,21400 Kč52,14 Kč
1003,27850 Kč327,85 Kč
5002,43718 Kč1 218,59 Kč
1 0002,16543 Kč2 165,43 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0001,81929 Kč5 457,87 Kč
6 0001,64463 Kč9 867,78 Kč
9 0001,55559 Kč14 000,31 Kč
15 0001,45548 Kč21 832,20 Kč
21 0001,39618 Kč29 319,78 Kč
30 0001,33852 Kč40 155,60 Kč
Manufacturers Standard Package
Unit Price without VAT:8,55000 Kč
Unit Price with VAT:10,34550 Kč