
DF5A5.6CJE,LM | |
|---|---|
DigiKey Part Number | DF5A5.6CJE,LMTR-ND - Tape & Reel (TR) DF5A5.6CJE,LMCT-ND - Cut Tape (CT) DF5A5.6CJE,LMDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DF5A5.6CJE,LM |
Description | TVS DIODE 3.5VWM ESV |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Clamp Ipp Tvs Diode Surface Mount ESV |
Datasheet | Datasheet |
EDA/CAD Models | DF5A5.6CJE,LM Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 4 | |
Voltage - Reverse Standoff (Typ) | 3.5V | |
Voltage - Breakdown (Min) | 5.3V | |
Voltage - Clamping (Max) @ Ipp | - | |
Current - Peak Pulse (10/1000µs) | - | |
Power - Peak Pulse | - | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | 29pF @ 1MHz | |
Operating Temperature | - | |
Mounting Type | Surface Mount | |
Package / Case | SOT-553 | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,74000 Kč | 2,74 Kč |
| 10 | 2,00000 Kč | 20,00 Kč |
| 100 | 0,98940 Kč | 98,94 Kč |
| 500 | 0,92620 Kč | 463,10 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 0,88410 Kč | 3 536,40 Kč |
| 8 000 | 0,67360 Kč | 5 388,80 Kč |
| 12 000 | 0,65781 Kč | 7 893,72 Kč |
| Unit Price without VAT: | 2,74000 Kč |
|---|---|
| Unit Price with VAT: | 3,31540 Kč |











