
LT8342RV#TRPBF | |
|---|---|
DigiKey Part Number | 505-LT8342RV#TRPBFTR-ND - Tape & Reel (TR) 505-LT8342RV#TRPBFCT-ND - Cut Tape (CT) 505-LT8342RV#TRPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LT8342RV#TRPBF |
Description | IC REG CTRLR BOOST 24-LQFN |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Boost Regulator Positive Output Step-Up DC-DC Controller IC 24-LQFN (4x4) |
Datasheet | Datasheet |
EDA/CAD Models | LT8342RV#TRPBF Models |
Category | Voltage - Supply (Vcc/Vdd) 2.8V ~ 40V |
Manufacturer Analog Devices Inc. | Frequency - Switching 300kHz ~ 3MHz |
Series | Duty Cycle (Max) 100% |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Synchronous Rectifier Yes |
Part Status Active | Clock Sync Yes |
Output Type Transistor Driver | Control Features Enable, Frequency Control, Power Good, Pulse Skipping, Ramp, Soft Start |
Function Step-Up | Operating Temperature -40°C ~ 150°C (TJ) |
Output Configuration Positive | Mounting Type Surface Mount |
Topology Boost | Package / Case 24-TFQFN Exposed Pad |
Number of Outputs 1 | Supplier Device Package 24-LQFN (4x4) |
Output Phases 1 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 232,33000 Kč | 232,33 Kč |
| 10 | 181,79700 Kč | 1 817,97 Kč |
| 25 | 169,14640 Kč | 4 228,66 Kč |
| 100 | 155,24000 Kč | 15 524,00 Kč |
| 250 | 153,48148 Kč | 38 370,37 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 137,86086 Kč | 344 652,15 Kč |
| Unit Price without VAT: | 232,33000 Kč |
|---|---|
| Unit Price with VAT: | 281,11930 Kč |













