
DF2S6M4SL,L3F | |
|---|---|
DigiKey Part Number | DF2S6M4SLL3FTR-ND - Tape & Reel (TR) DF2S6M4SLL3FCT-ND - Cut Tape (CT) DF2S6M4SLL3FDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DF2S6M4SL,L3F |
Description | TVS DIODE 5.5VWM 15VC SL2 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 15V Clamp 2A Ipp Tvs Diode Surface Mount SL2 |
Datasheet | Datasheet |
EDA/CAD Models | DF2S6M4SL,L3F Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 5.5V (Max) | |
Voltage - Breakdown (Min) | 5.6V | |
Voltage - Clamping (Max) @ Ipp | 15V | |
Current - Peak Pulse (10/1000µs) | 2A | |
Power - Peak Pulse | 30W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | 0.35pF @ 1MHz | |
Operating Temperature | 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 2-SMD, No Lead | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,37000 Kč | 3,37 Kč |
| 10 | 2,29400 Kč | 22,94 Kč |
| 100 | 0,94730 Kč | 94,73 Kč |
| 500 | 0,90516 Kč | 452,58 Kč |
| 1 000 | 0,86305 Kč | 863,05 Kč |
| 2 000 | 0,85253 Kč | 1 705,06 Kč |
| 5 000 | 0,84200 Kč | 4 210,00 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 0,65255 Kč | 6 525,50 Kč |
| 20 000 | 0,61045 Kč | 12 209,00 Kč |
| 30 000 | 0,57888 Kč | 17 366,40 Kč |
| Unit Price without VAT: | 3,37000 Kč |
|---|---|
| Unit Price with VAT: | 4,07770 Kč |





