
TM11R-5C-88(50) | |
|---|---|
DigiKey Part Number | H11289-ND |
Manufacturer | |
Manufacturer Product Number | TM11R-5C-88(50) |
Description | CONN MOD JACK 8P8C R/A SHIELDED |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Jack Modular Connector 8p8c (RJ45, Ethernet) 90° Angle (Right) Shielded |
Datasheet | Datasheet |
EDA/CAD Models | TM11R-5C-88(50) Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Type | Jack | |
Number of Positions/Contacts | 8p8c (RJ45, Ethernet) | |
Number of Ports | 1 | |
Number of Rows | 1 | |
Mounting Type | Through Hole | |
Orientation | 90° Angle (Right) | |
Termination | Solder | |
Shielding | Shielded | |
Ratings | - | |
Features | Board Lock, Panel Stops | |
LED Color | Does Not Contain LED | |
Ingress Protection | - | |
Tab Direction | Up | |
Contact Material | Phosphor Bronze | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Housing Material | Polybutylene Terephthalate (PBT) | |
Operating Temperature | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 125,57000 Kč | 125,57 Kč |
| 10 | 106,77500 Kč | 1 067,75 Kč |
| 25 | 100,07640 Kč | 2 501,91 Kč |
| 60 | 94,07450 Kč | 5 644,47 Kč |
| 120 | 89,58275 Kč | 10 749,93 Kč |
| 300 | 83,97590 Kč | 25 192,77 Kč |
| 540 | 80,56583 Kč | 43 505,55 Kč |
| 1 020 | 77,03343 Kč | 78 574,10 Kč |
| 2 520 | 72,27637 Kč | 182 136,45 Kč |
| Unit Price without VAT: | 125,57000 Kč |
|---|---|
| Unit Price with VAT: | 151,93970 Kč |



