DF2B7BSL,L3F
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DF2S5M5SL,L3F

DigiKey Part Number
DF2S5M5SLL3FTR-ND - Tape & Reel (TR)
DF2S5M5SLL3FCT-ND - Cut Tape (CT)
DF2S5M5SLL3FDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
DF2S5M5SL,L3F
Description
TVS DIODE 3.3VWM 16VC SL2
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
16V (Typ) Clamp 2.5A (8/20µs) Ipp Tvs Diode Surface Mount SL2
Datasheet
 Datasheet
EDA/CAD Models
DF2S5M5SL,L3F Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
3.3V (Max)
Voltage - Breakdown (Min)
3.6V
Voltage - Clamping (Max) @ Ipp
16V (Typ)
Current - Peak Pulse (10/1000µs)
2.5A (8/20µs)
Power - Peak Pulse
37W
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
0.6pF @ 1MHz
Operating Temperature
150°C (TJ)
Mounting Type
Surface Mount
Package / Case
2-SMD, No Lead
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 12 778
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
12,11000 Kč2,11 Kč
101,64200 Kč16,42 Kč
1000,96830 Kč96,83 Kč
5000,90516 Kč452,58 Kč
1 0000,79990 Kč799,90 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10 0000,79990 Kč7 999,00 Kč
20 0000,61045 Kč12 209,00 Kč
30 0000,60519 Kč18 155,70 Kč
Manufacturers Standard Package
Unit Price without VAT:2,11000 Kč
Unit Price with VAT:2,55310 Kč