



DF2B6M4BSL,L3F | |
|---|---|
DigiKey Part Number | 264-DF2B6M4BSL,L3FTR-ND - Tape & Reel (TR) 264-DF2B6M4BSL,L3FCT-ND - Cut Tape (CT) 264-DF2B6M4BSL,L3FDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DF2B6M4BSL,L3F |
Description | TVS DIODE 5.5VWM 15VC SL2 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 15V Clamp 2A (8/20µs) Ipp Tvs Diode Surface Mount SL2 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 5.5V (Max) | |
Voltage - Breakdown (Min) | 5.6V | |
Voltage - Clamping (Max) @ Ipp | 15V | |
Current - Peak Pulse (10/1000µs) | 2A (8/20µs) | |
Power - Peak Pulse | 30W | |
Power Line Protection | No | |
Applications | HDMI, USB | |
Capacitance @ Frequency | 0.12pF @ 1MHz | |
Operating Temperature | 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 2-SMD, No Lead | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,91000 Kč | 2,91 Kč |
| 10 | 1,66400 Kč | 16,64 Kč |
| 100 | 1,08190 Kč | 108,19 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 1,01949 Kč | 10 194,90 Kč |
| 20 000 | 0,88426 Kč | 17 685,20 Kč |
| Unit Price without VAT: | 2,91000 Kč |
|---|---|
| Unit Price with VAT: | 3,52110 Kč |


