XOR (Exclusive OR) IC 4 Channel 14-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74VHC86FT

DigiKey Part Number
264-74VHC86FTTR-ND - Tape & Reel (TR)
264-74VHC86FTCT-ND - Cut Tape (CT)
264-74VHC86FTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
74VHC86FT
Description
IC GATE XOR 4CH 2-INP 14TSSOP
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
XOR (Exclusive OR) IC 4 Channel 14-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
74VHC86FT Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output High, Low
8mA, 8mA
Mfr
Input Logic Level - Low
0.5V
Series
Input Logic Level - High
1.5V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Max Propagation Delay @ V, Max CL
8.8ns @ 5V, 50pF
Part Status
Active
Operating Temperature
-40°C ~ 85°C
Logic Type
Mounting Type
Surface Mount
Number of Circuits
4
Supplier Device Package
14-TSSOP
Number of Inputs
2
Package / Case
14-TSSOP (0.173", 4.40mm Width)
Voltage - Supply
2V ~ 5.5V
Base Product Number
Current - Quiescent (Max)
2 µA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
74VHC86MTCXonsemi2 17374VHC86MTCXCT-ND6,67000 KčParametric Equivalent
MC74VHC86DTR2Gonsemi2 500MC74VHC86DTR2GOSCT-ND6,67000 KčParametric Equivalent
MC74VHC86DTR2G-Qonsemi2 397488-MC74VHC86DTR2G-QCT-ND10,64000 KčParametric Equivalent
In-Stock: 1 398
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
16,05000 Kč6,05 Kč
104,08800 Kč40,88 Kč
253,62040 Kč90,51 Kč
1003,11160 Kč311,16 Kč
2502,86804 Kč717,01 Kč
5002,72080 Kč1 360,40 Kč
1 0002,59943 Kč2 599,43 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 5002,47138 Kč6 178,45 Kč
5 0002,39421 Kč11 971,05 Kč
7 5002,35556 Kč17 666,70 Kč
12 5002,31274 Kč28 909,25 Kč
17 5002,28769 Kč40 034,57 Kč
25 0002,26364 Kč56 591,00 Kč
Manufacturers Standard Package
Unit Price without VAT:6,05000 Kč
Unit Price with VAT:7,32050 Kč