2SC5095-R(TE85L,F) is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Infineon Technologies
In Stock: 49 812
Unit Price: 5,88000 Kč
Datasheet

Similar


Infineon Technologies
In Stock: 2 796
Unit Price: 6,51000 Kč
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 0
Unit Price: 123,27019 Kč
Datasheet

Similar


onsemi
In Stock: 5 772
Unit Price: 17,43000 Kč
Datasheet

Similar


MACOM Technology Solutions
In Stock: 20
Unit Price: 6 650,49000 Kč
Datasheet
RF Transistor NPN 10V 15mA 10GHz 100mW Surface Mount SC-70
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2SC5095-R(TE85L,F)

DigiKey Part Number
2SC5095-R(TE85LF)TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
2SC5095-R(TE85L,F)
Description
RF TRANS NPN 10V 10GHZ SC-70
Customer Reference
Detailed Description
RF Transistor NPN 10V 15mA 10GHz 100mW Surface Mount SC-70
Product Attributes
Type
Description
Select All
Category
Manufacturer
Toshiba Semiconductor and Storage
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Transistor Type
NPN
Voltage - Collector Emitter Breakdown (Max)
10V
Frequency - Transition
10GHz
Noise Figure (dB Typ @ f)
1.8dB @ 2GHz
Gain
13dB ~ 7.5dB
Power - Max
100mW
DC Current Gain (hFE) (Min) @ Ic, Vce
50 @ 7mA, 6V
Current - Collector (Ic) (Max)
15mA
Operating Temperature
125°C (TJ)
Mounting Type
Surface Mount
Package / Case
SC-70, SOT-323
Supplier Device Package
SC-70
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes