
2SA1587-BL,LF | |
|---|---|
DigiKey Part Number | 2SA1587-BLLFTR-ND - Tape & Reel (TR) 2SA1587-BLLFCT-ND - Cut Tape (CT) 2SA1587-BLLFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 2SA1587-BL,LF |
Description | TRANS PNP 120V 0.1A SC-70 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor PNP 120 V 100 mA 100MHz 100 mW Surface Mount SC-70 |
Datasheet | Datasheet |
EDA/CAD Models | 2SA1587-BL,LF Models |
Category | DC Current Gain (hFE) (Min) @ Ic, Vce 350 @ 2mA, 6V |
Mfr | Power - Max 100 mW |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Frequency - Transition 100MHz |
Part Status Active | Operating Temperature 125°C (TJ) |
Transistor Type | Mounting Type Surface Mount |
Current - Collector (Ic) (Max) 100 mA | Package / Case SC-70, SOT-323 |
Voltage - Collector Emitter Breakdown (Max) 120 V | Supplier Device Package SC-70 |
Vce Saturation (Max) @ Ib, Ic 300mV @ 1mA, 10mA | Base Product Number |
Current - Collector Cutoff (Max) 100nA (ICBO) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PMSTA92,115 | Nexperia USA Inc. | 2 948 | 1727-2416-1-ND | 6,67000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,01000 Kč | 5,01 Kč |
| 10 | 3,06600 Kč | 30,66 Kč |
| 100 | 1,89990 Kč | 189,99 Kč |
| 500 | 1,39022 Kč | 695,11 Kč |
| 1 000 | 1,22505 Kč | 1 225,05 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 1,01420 Kč | 3 042,60 Kč |
| 6 000 | 0,90774 Kč | 5 446,44 Kč |
| 9 000 | 0,85338 Kč | 7 680,42 Kč |
| 15 000 | 0,79229 Kč | 11 884,35 Kč |
| 21 000 | 0,75606 Kč | 15 877,26 Kč |
| 30 000 | 0,72084 Kč | 21 625,20 Kč |
| Unit Price without VAT: | 5,01000 Kč |
|---|---|
| Unit Price with VAT: | 6,06210 Kč |











