


M22-5320605R | |
|---|---|
DigiKey Part Number | 952-M22-5320605RTR-ND - Tape & Reel (TR) 952-M22-5320605RCT-ND - Cut Tape (CT) 952-M22-5320605RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | M22-5320605R |
Description | CONN HEADER SMD 12POS 2MM |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | Connector Header Surface Mount 12 position 0.079" (2.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | M22-5320605R Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male Pin | |
Pitch - Mating | ||
Number of Positions | ||
Number of Rows | 2 | |
Row Spacing - Mating | ||
Number of Positions Loaded | All | |
Style | ||
Shrouding | Unshrouded | |
Mounting Type | ||
Termination | Solder | |
Fastening Type | Push-Pull | |
Contact Length - Mating | 0.138" (3.50mm) | |
Contact Length - Post | - | |
Overall Contact Length | - | |
Insulation Height | 0.059" (1.50mm) | |
Contact Shape | Square | |
Contact Finish - Mating | Gold | |
Contact Finish Thickness - Mating | - | |
Contact Finish - Post | - | |
Contact Material | Phosphor Bronze | |
Insulation Material | Polyamide (PA6T), Nylon 6T | |
Features | - | |
Operating Temperature | -40°C ~ 105°C | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Insulation Color | Black | |
Current Rating (Amps) | 1A per Contact | |
Voltage Rating | - | |
Mated Stacking Heights | 4.6mm, 6.8mm | |
Contact Finish Thickness - Post | - | |
Applications | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 45,57000 Kč | 45,57 Kč |
| 10 | 38,63600 Kč | 386,36 Kč |
| 100 | 32,83040 Kč | 3 283,04 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 700 | 28,61727 Kč | 20 032,09 Kč |
| 1 400 | 27,25196 Kč | 38 152,74 Kč |
| 2 100 | 26,48378 Kč | 55 615,94 Kč |
| 3 500 | 25,54695 Kč | 89 414,32 Kč |
| 4 900 | 24,94832 Kč | 122 246,77 Kč |
| 7 000 | 24,32891 Kč | 170 302,37 Kč |
| Unit Price without VAT: | 45,57000 Kč |
|---|---|
| Unit Price with VAT: | 55,13970 Kč |












