


M22-6550642R | |
|---|---|
DigiKey Part Number | 952-3192-2-ND - Tape & Reel (TR) 952-3192-1-ND - Cut Tape (CT) 952-3192-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | M22-6550642R |
Description | CONN RCPT 12P 0.079 GOLD SMD R/A |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 12 Position Receptacle Connector 0.079" (2.00mm) Surface Mount, Right Angle Gold |
Datasheet | Datasheet |
EDA/CAD Models | M22-6550642R Models |
Category | Fastening Type Push-Pull |
Mfr | Contact Finish - Mating |
Series | Contact Finish Thickness - Mating 0.59µin (0.015µm) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Insulation Color Black |
Part Status Active | Insulation Height 0.157" (4.00mm) |
Connector Type | Operating Temperature -40°C ~ 105°C |
Contact Type Forked | Material Flammability Rating UL94 V-0 |
Style Board to Board | Contact Finish - Post Tin |
Number of Positions | Current Rating (Amps) 2A |
Number of Positions Loaded All | Applications General Purpose |
Pitch - Mating | Insulation Material Liquid Crystal Polymer (LCP), Glass Filled |
Number of Rows 2 | Contact Shape Square |
Row Spacing - Mating 0.079" (2.00mm) | Contact Material Phosphor Bronze |
Mounting Type Surface Mount, Right Angle | Contact Finish Thickness - Post 80.0µin (2.03µm) |
Termination | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 43,05000 Kč | 43,05 Kč |
| 10 | 36,49500 Kč | 364,95 Kč |
| 100 | 31,01400 Kč | 3 101,40 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 750 | 26,90180 Kč | 20 176,35 Kč |
| 1 500 | 25,61798 Kč | 38 426,97 Kč |
| 2 250 | 24,89607 Kč | 56 016,16 Kč |
| 3 750 | 24,01538 Kč | 90 057,68 Kč |
| 5 250 | 23,45245 Kč | 123 125,36 Kč |
| 7 500 | 22,87029 Kč | 171 527,18 Kč |
| Unit Price without VAT: | 43,05000 Kč |
|---|---|
| Unit Price with VAT: | 52,09050 Kč |









