


1SV281(TPH3,F) | |
|---|---|
DigiKey Part Number | 1SV281(TPH3F)TR-ND - Tape & Reel (TR) 1SV281(TPH3F)CT-ND - Cut Tape (CT) 1SV281(TPH3F)DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1SV281(TPH3,F) |
Description | DIODE VARACTOR 10V SINGLE ESC |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Varactors Single 10 V Surface Mount ESC |
Datasheet | Datasheet |
EDA/CAD Models | 1SV281(TPH3,F) Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Toshiba Semiconductor and Storage | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance @ Vr, F | 8.7pF @ 4V, 1MHz | |
Capacitance Ratio | 2.0 | |
Capacitance Ratio Condition | C1/C4 | |
Voltage - Peak Reverse (Max) | 10 V | |
Diode Type | Single | |
Q @ Vr, F | - | |
Operating Temperature | 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | SC-79, SOD-523 | |
Supplier Device Package | ESC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,29000 Kč | 7,29 Kč |
| 10 | 4,77000 Kč | 47,70 Kč |
| 100 | 3,51610 Kč | 351,61 Kč |
| 500 | 2,62500 Kč | 1 312,50 Kč |
| 1 000 | 2,29068 Kč | 2 290,68 Kč |
| 2 000 | 2,09435 Kč | 4 188,70 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 1,30438 Kč | 5 217,52 Kč |
| 8 000 | 1,30188 Kč | 10 415,04 Kč |
| Unit Price without VAT: | 7,29000 Kč |
|---|---|
| Unit Price with VAT: | 8,82090 Kč |





