
1SV229TPH3F | |
|---|---|
DigiKey Part Number | 1SV229TPH3FTR-ND - Tape & Reel (TR) 1SV229TPH3FCT-ND - Cut Tape (CT) 1SV229TPH3FDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1SV229TPH3F |
Description | DIODE VARACTOR 15V SINGLE USC |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Varactors Single 15 V Surface Mount USC |
Datasheet | Datasheet |
EDA/CAD Models | 1SV229TPH3F Models |
Category | Voltage - Peak Reverse (Max) 15 V |
Manufacturer Toshiba Semiconductor and Storage | Diode Type Single |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature 125°C (TJ) |
Part Status Active | Mounting Type Surface Mount |
Capacitance @ Vr, F 6.5pF @ 10V, 1MHz | Package / Case SC-76, SOD-323 |
Capacitance Ratio 2.5 | Supplier Device Package USC |
Capacitance Ratio Condition C2/C10 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,87000 Kč | 9,87 Kč |
| 10 | 6,06800 Kč | 60,68 Kč |
| 100 | 3,82790 Kč | 382,79 Kč |
| 500 | 2,85782 Kč | 1 428,91 Kč |
| 1 000 | 2,54433 Kč | 2 544,33 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 2,14537 Kč | 6 436,11 Kč |
| 6 000 | 1,94421 Kč | 11 665,26 Kč |
| 9 000 | 1,84164 Kč | 16 574,76 Kč |
| 15 000 | 1,72633 Kč | 25 894,95 Kč |
| 21 000 | 1,65802 Kč | 34 818,42 Kč |
| 30 000 | 1,59163 Kč | 47 748,90 Kč |
| Unit Price without VAT: | 9,87000 Kč |
|---|---|
| Unit Price with VAT: | 11,94270 Kč |



