


1SV280,H3F | |
|---|---|
DigiKey Part Number | 1SV280H3FTR-ND - Tape & Reel (TR) 1SV280H3FCT-ND - Cut Tape (CT) 1SV280H3FDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1SV280,H3F |
Description | DIODE VARACTOR 15V SINGLE ESC |
Customer Reference | |
Detailed Description | Varactors Single 15 V Surface Mount ESC |
Datasheet | Datasheet |
EDA/CAD Models | 1SV280,H3F Models |
Category | Voltage - Peak Reverse (Max) 15 V |
Manufacturer Toshiba Semiconductor and Storage | Diode Type Single |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature 125°C (TJ) |
Part Status Not For New Designs | Mounting Type Surface Mount |
Capacitance @ Vr, F 2pF @ 10V, 1MHz | Package / Case SC-79, SOD-523 |
Capacitance Ratio 2.4 | Supplier Device Package ESC |
Capacitance Ratio Condition C2/C10 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,34000 Kč | 8,34 Kč |
| 10 | 5,13000 Kč | 51,30 Kč |
| 100 | 3,22010 Kč | 322,01 Kč |
| 500 | 2,39254 Kč | 1 196,27 Kč |
| 1 000 | 2,12434 Kč | 2 124,34 Kč |
| 2 000 | 1,89827 Kč | 3 796,54 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 1,70786 Kč | 6 831,44 Kč |
| 8 000 | 1,54748 Kč | 12 379,84 Kč |
| 12 000 | 1,46572 Kč | 17 588,64 Kč |
| 20 000 | 1,37381 Kč | 27 476,20 Kč |
| 28 000 | 1,31937 Kč | 36 942,36 Kč |
| 40 000 | 1,26645 Kč | 50 658,00 Kč |
| Unit Price without VAT: | 8,34000 Kč |
|---|---|
| Unit Price with VAT: | 10,09140 Kč |




