1SV285TPH3F is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Skyworks Solutions Inc.
In Stock: 7 965
Unit Price: 199,06000 Kč
Datasheet
Varactors Single 10 V Surface Mount ESC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Varactors Single 10 V Surface Mount ESC
1SS381TL3FT

1SV285TPH3F

DigiKey Part Number
1SV285TPH3FTR-ND - Tape & Reel (TR)
1SV285TPH3FCT-ND - Cut Tape (CT)
1SV285TPH3FDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
1SV285TPH3F
Description
DIODE VARACTOR 10V SINGLE ESC
Customer Reference
Detailed Description
Varactors Single 10 V Surface Mount ESC
Product Attributes
Type
Description
Select All
Category
Manufacturer
Toshiba Semiconductor and Storage
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Not For New Designs
Capacitance @ Vr, F
2.35pF @ 4V, 1MHz
Capacitance Ratio
2.3
Capacitance Ratio Condition
C1/C4
Voltage - Peak Reverse (Max)
10 V
Diode Type
Single
Q @ Vr, F
-
Operating Temperature
125°C (TJ)
Mounting Type
Surface Mount
Package / Case
SC-79, SOD-523
Supplier Device Package
ESC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Not recommended for new design, minimums may apply View Substitutes
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
18,40000 Kč8,40 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 0001,75013 Kč7 000,52 Kč
8 0001,58842 Kč12 707,36 Kč
12 0001,50599 Kč18 071,88 Kč
20 0001,45516 Kč29 103,20 Kč
Manufacturers Standard Package
Unit Price without VAT:8,40000 Kč
Unit Price with VAT:10,16400 Kč