Varactors Single 22 V Surface Mount SC-79
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SMV2019-079LF

DigiKey Part Number
863-1290-2-ND - Tape & Reel (TR)
863-1290-1-ND - Cut Tape (CT)
863-1290-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SMV2019-079LF
Description
DIODE VARACTOR 22V SINGLE SC-79
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
Varactors Single 22 V Surface Mount SC-79
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Skyworks Solutions Inc.
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance @ Vr, F
0.34pF @ 20V, 50MHz
Capacitance Ratio
2.3
Capacitance Ratio Condition
C4/C20
Voltage - Peak Reverse (Max)
22 V
Diode Type
Single
Q @ Vr, F
500 @ 4V, 50MHz
Operating Temperature
-55°C ~ 125°C (TJ)
Mounting Type
Surface Mount
Package / Case
SC-79, SOD-523
Supplier Device Package
SC-79
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 7 965
Factory Stock: 39 000
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1199,06000 Kč199,06 Kč
10154,98600 Kč1 549,86 Kč
25143,94560 Kč3 598,64 Kč
100131,81490 Kč13 181,49 Kč
250130,75708 Kč32 689,27 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 000116,13497 Kč348 404,91 Kč
Manufacturers Standard Package
Unit Price without VAT:199,06000 Kč
Unit Price with VAT:240,86260 Kč