Similar

SMV2023-011LF | |
|---|---|
DigiKey Part Number | SMV2023-011LF-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SMV2023-011LF |
Description | DIODE VARACTOR 22V SNGL SOD-323 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Varactors Single 22 V Surface Mount SOD-323 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Skyworks Solutions Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Capacitance @ Vr, F | - | |
Capacitance Ratio | 4.2 | |
Capacitance Ratio Condition | C4/C20 | |
Voltage - Peak Reverse (Max) | 22 V | |
Diode Type | Single | |
Q @ Vr, F | 500 @ 4V, 50MHz | |
Operating Temperature | -55°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | SC-76, SOD-323 | |
Supplier Device Package | SOD-323 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 61,68163 Kč | 185 044,89 Kč |
| Unit Price without VAT: | 61,68163 Kč |
|---|---|
| Unit Price with VAT: | 74,63477 Kč |



