
1SS403E,L3F | |
|---|---|
DigiKey Part Number | 1SS403EL3FTR-ND - Tape & Reel (TR) 1SS403EL3FCT-ND - Cut Tape (CT) 1SS403EL3FDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1SS403E,L3F |
Description | DIODE STANDARD 200V 100MA ESC |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Diode 200 V 100mA Surface Mount ESC |
Datasheet | Datasheet |
EDA/CAD Models | 1SS403E,L3F Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 200 V | |
Current - Average Rectified (Io) | 100mA | |
Voltage - Forward (Vf) (Max) @ If | 1.2 V @ 100 mA | |
Speed | Small Signal =< 200mA (Io), Any Speed | |
Reverse Recovery Time (trr) | 60 ns | |
Current - Reverse Leakage @ Vr | 1 µA @ 200 V | |
Capacitance @ Vr, F | 3pF @ 0V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | ESC | |
Operating Temperature - Junction | 150°C (Max) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,21000 Kč | 4,21 Kč |
| 10 | 2,80000 Kč | 28,00 Kč |
| 100 | 2,06710 Kč | 206,71 Kč |
| 500 | 1,51812 Kč | 759,06 Kč |
| 1 000 | 1,30636 Kč | 1 306,36 Kč |
| 2 000 | 1,07924 Kč | 2 158,48 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 8 000 | 0,72286 Kč | 5 782,88 Kč |
| 16 000 | 0,67360 Kč | 10 777,60 Kč |
| 24 000 | 0,66371 Kč | 15 929,04 Kč |
| 200 000 | 0,63150 Kč | 126 300,00 Kč |
| Unit Price without VAT: | 4,21000 Kč |
|---|---|
| Unit Price with VAT: | 5,09410 Kč |









