
1SS403,H3F | |
|---|---|
DigiKey Part Number | 1SS403H3FTR-ND - Tape & Reel (TR) 1SS403H3FCT-ND - Cut Tape (CT) 1SS403H3FDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1SS403,H3F |
Description | DIODE STANDARD 200V 100MA USC |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Diode 200 V 100mA Surface Mount USC |
Datasheet | Datasheet |
EDA/CAD Models | 1SS403,H3F Models |
Category | Reverse Recovery Time (trr) 60 ns |
Mfr | Current - Reverse Leakage @ Vr 1 µA @ 200 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Capacitance @ Vr, F 3pF @ 0V, 1MHz |
Part Status Active | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 200 V | Supplier Device Package USC |
Current - Average Rectified (Io) 100mA | Operating Temperature - Junction 125°C (Max) |
Voltage - Forward (Vf) (Max) @ If 1.2 V @ 100 mA | Base Product Number |
Speed Small Signal =< 200mA (Io), Any Speed |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,26000 Kč | 6,26 Kč |
| 10 | 3,85800 Kč | 38,58 Kč |
| 100 | 2,41090 Kč | 241,09 Kč |
| 500 | 1,77522 Kč | 887,61 Kč |
| 1 000 | 1,56917 Kč | 1 569,17 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 1,30667 Kč | 3 920,01 Kč |
| 6 000 | 1,17410 Kč | 7 044,60 Kč |
| 9 000 | 1,10650 Kč | 9 958,50 Kč |
| 15 000 | 1,03046 Kč | 15 456,90 Kč |
| 21 000 | 0,98540 Kč | 20 693,40 Kč |
| 30 000 | 0,94160 Kč | 28 248,00 Kč |
| Unit Price without VAT: | 6,26000 Kč |
|---|---|
| Unit Price with VAT: | 7,57460 Kč |


