XCL205G153CR-G
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
XCL205G153CR-G
Torex Inductor built-in micro DCDC converters

XCL210D281GR-G

DigiKey Part Number
893-1261-2-ND - Tape & Reel (TR)
893-1261-1-ND - Cut Tape (CT)
893-1261-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
XCL210D281GR-G
Description
DC DC CONVERTER 2.8V
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Non-Isolated PoL Module DC DC Converter 1 Output 2.8V 50mA 2V - 6V Input
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Non-Isolated PoL Module
Number of Outputs
1
Voltage - Input (Min)
2V
Voltage - Input (Max)
6V
Voltage - Output 1
Voltage - Output 2
-
Voltage - Output 3
-
Current - Output (Max)
50mA
Applications
ITE (Commercial)
Features
SCP, UVLO
Operating Temperature
-40°C ~ 85°C
Efficiency
93%
Mounting Type
Surface Mount
Size / Dimension
0.10" L x 0.08" W x 0.04" H (2.5mm x 2.0mm x 1.0mm)
Supplier Device Package
CL-2025-02
Control Features
Enable, Active High
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3 000
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
149,26000 Kč49,26 Kč
1036,48000 Kč364,80 Kč
2533,30120 Kč832,53 Kč
10029,80890 Kč2 980,89 Kč
25028,14300 Kč7 035,75 Kč
50027,13892 Kč13 569,46 Kč
1 00026,31208 Kč26 312,08 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 00025,29136 Kč75 874,08 Kč
6 00024,79181 Kč148 750,86 Kč
Manufacturers Standard Package
Unit Price without VAT:49,26000 Kč
Unit Price with VAT:59,60460 Kč