
PE25203A-V | |
|---|---|
DigiKey Part Number | 811-PE25203A-VTR-ND - Tape & Reel (TR) 811-PE25203A-VCT-ND - Cut Tape (CT) 811-PE25203A-VDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PE25203A-V |
Description | IC REG CHARGE PUMP INV 4A 47WLP |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Charge Pump Switching Regulator IC Positive Fixed Vin/2, Vin/3 1 Output 4A 47-WLCSP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Ratiometric | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Max) | 15V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | - | |
Current - Output | ||
Frequency - Switching | 200kHz ~ 1MHz | |
Synchronous Rectifier | No | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 47-WLP (4.89x2.52) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 164,41000 Kč | 164,41 Kč |
| 10 | 111,41500 Kč | 1 114,15 Kč |
| 100 | 81,39030 Kč | 8 139,03 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 73,48292 Kč | 18 370,73 Kč |
| 500 | 68,59794 Kč | 34 298,97 Kč |
| 750 | 66,11011 Kč | 49 582,58 Kč |
| 1 250 | 65,61875 Kč | 82 023,44 Kč |
| Unit Price without VAT: | 164,41000 Kč |
|---|---|
| Unit Price with VAT: | 198,93610 Kč |





