
EFC2J013NUZTDG | |
|---|---|
DigiKey Part Number | 488-EFC2J013NUZTDGTR-ND - Tape & Reel (TR) 488-EFC2J013NUZTDGCT-ND - Cut Tape (CT) 488-EFC2J013NUZTDGDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EFC2J013NUZTDG |
Description | MOSFET 2N-CH 6WLCSP |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Mosfet Array 1.8W (Ta) Surface Mount 6-WLCSP (2x1.49) |
Datasheet | Datasheet |
EDA/CAD Models | EFC2J013NUZTDG Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | MOSFET (Metal Oxide) | |
Configuration | 2 N-Channel (Dual) Common Drain | |
FET Feature | - | |
Drain to Source Voltage (Vdss) | - | |
Current - Continuous Drain (Id) @ 25°C | - | |
Rds On (Max) @ Id, Vgs | - | |
Vgs(th) (Max) @ Id | 1.3V @ 1mA | |
Gate Charge (Qg) (Max) @ Vgs | 37nC @ 4.5V | |
Input Capacitance (Ciss) (Max) @ Vds | - | |
Power - Max | 1.8W (Ta) | |
Operating Temperature | 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 6-SMD, No Lead | |
Supplier Device Package | 6-WLCSP (2x1.49) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,50000 Kč | 10,50 Kč |
| 10 | 7,39100 Kč | 73,91 Kč |
| 25 | 6,61000 Kč | 165,25 Kč |
| 100 | 5,74510 Kč | 574,51 Kč |
| 250 | 5,33264 Kč | 1 333,16 Kč |
| 500 | 5,08362 Kč | 2 541,81 Kč |
| 1 000 | 4,87826 Kč | 4 878,26 Kč |
| 2 500 | 4,66172 Kč | 11 654,30 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 4,53120 Kč | 22 656,00 Kč |
| 10 000 | 4,42378 Kč | 44 237,80 Kč |
| 15 000 | 4,36999 Kč | 65 549,85 Kč |
| 25 000 | 4,31038 Kč | 107 759,50 Kč |
| 35 000 | 4,27554 Kč | 149 643,90 Kč |
| Unit Price without VAT: | 10,50000 Kč |
|---|---|
| Unit Price with VAT: | 12,70500 Kč |





