
BQ27Z758YAHR | |
|---|---|
DigiKey Part Number | 296-BQ27Z758YAHRTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BQ27Z758YAHR |
Description | BATTERY MANAGEMENT |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Battery Fuel Gauge IC Multi-Chemistry 15-DSBGA (1.7x2.6) |
Datasheet | Datasheet |
EDA/CAD Models | BQ27Z758YAHR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Function | Fuel Gauge | |
Battery Chemistry | Multi-Chemistry | |
Number of Cells | 1 | |
Fault Protection | Over Current, Over/Under Voltage, Short Circuit | |
Interface | I2C | |
Operating Temperature | -40°C ~ 85°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | 15-XFBGA, DSBGA | |
Supplier Device Package | 15-DSBGA (1.7x2.6) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 26,49640 Kč | 79 489,20 Kč |
| 6 000 | 25,97789 Kč | 155 867,34 Kč |
| Unit Price without VAT: | 26,49640 Kč |
|---|---|
| Unit Price with VAT: | 32,06064 Kč |










