
XC9247B75CER-G | |
|---|---|
DigiKey Part Number | XC9247B75CER-G-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | XC9247B75CER-G |
Description | IC REG BUCK ADJ 1A 6USPC |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 1.5V 1 Output 1A 6-UFDFN Exposed Pad |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Not For New Designs | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 4.5V | |
Voltage - Input (Max) | 16V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 5.6V | |
Current - Output | ||
Frequency - Switching | 1.2MHz | |
Synchronous Rectifier | No | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 6-USPC (1.8x2) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 11,75342 Kč | 35 260,26 Kč |
| 6 000 | 11,48657 Kč | 68 919,42 Kč |
| 9 000 | 11,35304 Kč | 102 177,36 Kč |
| 15 000 | 11,20504 Kč | 168 075,60 Kč |
| Unit Price without VAT: | 11,75342 Kč |
|---|---|
| Unit Price with VAT: | 14,22164 Kč |




