
GD25Q80CEIGR | |
|---|---|
DigiKey Part Number | 1970-1009-2-ND - Tape & Reel (TR) 1970-1009-1-ND - Cut Tape (CT) 1970-1009-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GD25Q80CEIGR |
Description | IC FLASH 8MBIT SPI/QUAD 8USON |
Customer Reference | |
Detailed Description | FLASH - NOR Memory IC 8Mbit SPI - Quad I/O 120 MHz 8-USON (2x3) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Discontinued at DigiKey | |
DigiKey Programmable | Not Verified | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | FLASH - NOR | |
Memory Size | ||
Memory Organization | 1M x 8 | |
Memory Interface | SPI - Quad I/O | |
Clock Frequency | 120 MHz | |
Write Cycle Time - Word, Page | 50µs, 2.4ms | |
Voltage - Supply | 2.7V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-USON (2x3) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12,39000 Kč | 12,39 Kč |
| 10 | 11,54900 Kč | 115,49 Kč |
| 25 | 11,24640 Kč | 281,16 Kč |
| 50 | 11,00720 Kč | 550,36 Kč |
| 100 | 10,76570 Kč | 1 076,57 Kč |
| 250 | 10,44524 Kč | 2 611,31 Kč |
| 500 | 10,20292 Kč | 5 101,46 Kč |
| 1 000 | 9,96040 Kč | 9 960,40 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 11,97362 Kč | 35 920,86 Kč |
| Unit Price without VAT: | 12,39000 Kč |
|---|---|
| Unit Price with VAT: | 14,99190 Kč |





