


NCP114AMX180TCG | |
|---|---|
DigiKey Part Number | NCP114AMX180TCGOSTR-ND - Tape & Reel (TR) NCP114AMX180TCGOSCT-ND - Cut Tape (CT) NCP114AMX180TCGOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NCP114AMX180TCG |
Description | IC REG LINEAR 1.8V 300MA 4-UDFN |
Manufacturer Standard Lead Time | 37 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 300mA 4-UDFN (1.0x1.0) |
Datasheet | Datasheet |
EDA/CAD Models | NCP114AMX180TCG Models |
Category | Current - Quiescent (Iq) 95 µA |
Mfr | PSRR 75dB (1kHz) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Control Features Enable |
Part Status Active | Protection Features Over Current, Over Temperature |
Output Configuration | Operating Temperature -40°C ~ 85°C (TA) |
Output Type | Mounting Type Surface Mount |
Number of Regulators 1 | Package / Case 4-UDFN Exposed Pad |
Voltage - Input (Max) 5.5V | Supplier Device Package 4-UDFN (1.0x1.0) |
Voltage - Output (Min/Fixed) 1.8V | Base Product Number |
Current - Output |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TPL903218-DF1R | 3PEAK | 11 470 | 5503-TPL903218-DF1RCT-ND | 15,96000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,57000 Kč | 3,57 Kč |
| 10 | 2,39400 Kč | 23,94 Kč |
| 25 | 2,10000 Kč | 52,50 Kč |
| 100 | 1,78060 Kč | 178,06 Kč |
| 250 | 1,62776 Kč | 406,94 Kč |
| 500 | 1,53664 Kč | 768,32 Kč |
| 1 000 | 1,46125 Kč | 1 461,25 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 1,32826 Kč | 3 984,78 Kč |
| 6 000 | 1,28406 Kč | 7 704,36 Kč |
| Unit Price without VAT: | 3,57000 Kč |
|---|---|
| Unit Price with VAT: | 4,31970 Kč |



