WLP-4-02
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

XC8110AA010R-G

DigiKey Part Number
893-XC8110AA010R-GTR-ND - Tape & Reel (TR)
893-XC8110AA010R-GCT-ND - Cut Tape (CT)
893-XC8110AA010R-GDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
XC8110AA010R-G
Description
LOAD SWITCH IC WITH IDEAL DIODE
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Power Switch/Driver 1:1 P-Channel 500mA 4-WLP-02 (0.82x0.82)
Datasheet
 Datasheet
EDA/CAD Models
XC8110AA010R-G Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Switch Type
Number of Outputs
1
Ratio - Input:Output
1:1
Output Configuration
High Side
Output Type
P-Channel
Interface
On/Off
Voltage - Load
1.5V ~ 6V
Voltage - Supply (Vcc/Vdd)
Not Required
Current - Output (Max)
500mA
Rds On (Typ)
380mOhm
Input Type
Non-Inverting
Features
-
Fault Protection
Current Limiting (Fixed), Over Temperature
Operating Temperature
-40°C ~ 105°C (TA)
Mounting Type
Surface Mount
Supplier Device Package
4-WLP-02 (0.82x0.82)
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 148
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
115,79000 Kč15,79 Kč
1011,24100 Kč112,41 Kč
2510,09560 Kč252,39 Kč
1008,84520 Kč884,52 Kč
2508,24824 Kč2 062,06 Kč
5007,88828 Kč3 944,14 Kč
1 0007,59189 Kč7 591,89 Kč
2 5007,27918 Kč18 197,95 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 0006,85476 Kč34 273,80 Kč
10 0006,36967 Kč63 696,70 Kč
15 0006,36763 Kč95 514,45 Kč
Manufacturers Standard Package
Unit Price without VAT:15,79000 Kč
Unit Price with VAT:19,10590 Kč