
E3WSDC12-32.768K TR | |
|---|---|
DigiKey Part Number | 2773-E3WSDC12-32.768KTR-ND - Tape & Reel (TR) 2773-E3WSDC12-32.768KCT-ND - Cut Tape (CT) 2773-E3WSDC12-32.768KDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | E3WSDC12-32.768K TR |
Description | CRYSTAL 32.7680KHZ 12PF SMD |
Customer Reference | |
Detailed Description | 32.768 kHz ±20ppm Crystal 12pF 80 kOhms 2-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Last Time Buy | |
Type | kHz Crystal (Tuning Fork) | |
Frequency | 32.768 kHz | |
Frequency Stability | - | |
Frequency Tolerance | ±20ppm | |
Load Capacitance | 12pF | |
ESR (Equivalent Series Resistance) | 80 kOhms | |
Operating Mode | Fundamental | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Size / Dimension | 0.081" L x 0.047" W (2.05mm x 1.20mm) | |
Height - Seated (Max) | 0.024" (0.60mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 58,52000 Kč | 58,52 Kč |
| 10 | 50,77300 Kč | 507,73 Kč |
| 25 | 48,01080 Kč | 1 200,27 Kč |
| 50 | 46,02800 Kč | 2 301,40 Kč |
| 100 | 44,12290 Kč | 4 412,29 Kč |
| 250 | 41,72868 Kč | 10 432,17 Kč |
| 500 | 40,58020 Kč | 20 290,10 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 35,87846 Kč | 107 635,38 Kč |
| 6 000 | 34,40167 Kč | 206 410,02 Kč |
| Unit Price without VAT: | 58,52000 Kč |
|---|---|
| Unit Price with VAT: | 70,80920 Kč |











